




DSP1A-L2-DC3V | |
|---|---|
DigiKey Part Number | 255-3541-ND |
Manufacturer | |
Manufacturer Product Number | DSP1A-L2-DC3V |
Description | RELAY GEN PURPOSE SPST 8A 3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2000VA, 1000W | |
Coil Current | 100 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.4 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 30 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.37000 | kr.43.37 |
| 10 | kr.38.63000 | kr.386.30 |
| 25 | kr.36.89360 | kr.922.34 |
| 50 | kr.35.62820 | kr.1,781.41 |
| 100 | kr.34.40530 | kr.3,440.53 |
| 250 | kr.32.85288 | kr.8,213.22 |
| 500 | kr.31.72410 | kr.15,862.05 |
| 1.000 | kr.30.63342 | kr.30,633.42 |
| Unit Price without VAT: | kr.43.37000 |
|---|---|
| Unit Price with VAT: | kr.54.21250 |


