General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DSP1A-L2-DC24V-R

DigiKey Part Number
255-6162-ND
Manufacturer
Manufacturer Product Number
DSP1A-L2-DC24V-R
Description
RELAY GEN PURPOSE SPST 8A 24V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2000VA, 1000W
Coil Current
12.5 mA
Coil Type
Latching, Dual Coil
Features
Reverse Coil Polarity
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.92 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.56.91000kr.56.91
10kr.50.67500kr.506.75
25kr.48.38960kr.1,209.74
50kr.46.73060kr.2,336.53
100kr.45.12700kr.4,512.70
250kr.43.08976kr.10,772.44
500kr.41.60878kr.20,804.39
1.000kr.40.17779kr.40,177.79
Manufacturers Standard Package
Unit Price without VAT:kr.56.91000
Unit Price with VAT:kr.71.13750