



DSP1A-DC6V-R | |
|---|---|
DigiKey Part Number | 255-6161-ND |
Manufacturer | |
Manufacturer Product Number | DSP1A-DC6V-R |
Description | RELAY GEN PURPOSE SPST 8A 6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2000VA, 1000W | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | Reverse Coil Polarity | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4.8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 120 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.99000 | kr.39.99 |
| 10 | kr.35.64800 | kr.356.48 |
| 25 | kr.34.04560 | kr.851.14 |
| 50 | kr.32.87920 | kr.1,643.96 |
| 100 | kr.31.75130 | kr.3,175.13 |
| 250 | kr.30.31848 | kr.7,579.62 |
| 500 | kr.29.27670 | kr.14,638.35 |
| 1.000 | kr.28.27027 | kr.28,270.27 |
| Unit Price without VAT: | kr.39.99000 |
|---|---|
| Unit Price with VAT: | kr.49.98750 |

