General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 9VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DSP1-L2-DC9V-F

DigiKey Part Number
255-3429-ND
Manufacturer
Manufacturer Product Number
DSP1-L2-DC9V-F
Description
RELAY GEN PURPOSE DPST 5A 9V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DSP1-L2-DC9V-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
1500VA, 625W
Coil Current
33.3 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
7.2 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 65°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
270 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.49.33000kr.49.33
10kr.43.91700kr.439.17
25kr.41.94040kr.1,048.51
50kr.40.50380kr.2,025.19
100kr.39.11400kr.3,911.40
250kr.37.34816kr.9,337.04
500kr.36.06458kr.18,032.29
1.000kr.34.82467kr.34,824.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.33000
Unit Price with VAT:kr.61.66250