




DSP1-DC24V-F | |
|---|---|
DigiKey Part Number | 255-2743-ND |
Manufacturer | |
Manufacturer Product Number | DSP1-DC24V-F |
Description | RELAY GEN PURPOSE DPST 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DSP1-DC24V-F Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1500VA, 625W | Coil Resistance 1.92 kOhms |
Coil Current 12.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.76000 | kr.44.76 |
| 10 | kr.39.88500 | kr.398.85 |
| 25 | kr.38.09080 | kr.952.27 |
| 50 | kr.36.78600 | kr.1,839.30 |
| 100 | kr.35.52370 | kr.3,552.37 |
| 250 | kr.33.92000 | kr.8,480.00 |
| 500 | kr.32.75460 | kr.16,377.30 |
| 1.000 | kr.31.62855 | kr.31,628.55 |
| Unit Price without VAT: | kr.44.76000 |
|---|---|
| Unit Price with VAT: | kr.55.95000 |









