
DSC9001R0L | |
|---|---|
DigiKey Part Number | DSC9001R0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC9001R0L |
Description | TRANS NPN 50V 0.1A SSMINI3-F3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 125 mW Surface Mount SSMini3-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC9001R0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Mfr | Power - Max 125 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-89, SOT-490 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SSMini3-F3-B |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43997 | kr.1,319.91 |
| 6.000 | kr.0.40145 | kr.2,408.70 |
| 9.000 | kr.0.38163 | kr.3,434.67 |
| 15.000 | kr.0.35921 | kr.5,388.15 |
| 21.000 | kr.0.34587 | kr.7,263.27 |
| 30.000 | kr.0.33284 | kr.9,985.20 |
| 75.000 | kr.0.30987 | kr.23,240.25 |
| Unit Price without VAT: | kr.0.43997 |
|---|---|
| Unit Price with VAT: | kr.0.54996 |

