DSC7Q0100L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.6.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.7.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.4.95000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC7Q0100L

DigiKey Part Number
DSC7Q0100LTR-ND - Tape & Reel (TR)
DSC7Q0100LCT-ND - Cut Tape (CT)
DSC7Q0100LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC7Q0100L
Description
TRANS NPN DARL 80V 1A MINIP3-F2
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 1 W Surface Mount MiniP3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC7Q0100L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
4000 @ 1A, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1 W
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
MiniP3-F2-B
Vce Saturation (Max) @ Ib, Ic
1.8V @ 1mA, 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC7Q01Q0LPanasonic Industry0DSC7Q01Q0LCT-NDkr.6.40000Direct
2SD1834T100Rohm Semiconductor02SD1834T100CT-NDkr.7.10000Similar
BST52,115Nexperia USA Inc.01727-5497-1-NDkr.0.00000Similar
BST52,135Nexperia USA Inc.01727-1193-1-NDkr.0.00000Similar
BST52TADiodes Incorporated0BST52CT-NDkr.4.95000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.17310kr.2,173.10
2.000kr.2.00677kr.4,013.54
3.000kr.1.92146kr.5,764.38
5.000kr.1.82521kr.9,126.05
7.000kr.1.80056kr.12,603.92
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000