DSC7003R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5
Unit Price: kr.4.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 470
Unit Price: kr.5.77000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.2.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: kr.3.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.11000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 1 A 170MHz 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC7003R0L

DigiKey Part Number
DSC7003R0LTR-ND - Tape & Reel (TR)
DSC7003R0LCT-ND - Cut Tape (CT)
DSC7003R0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC7003R0L
Description
TRANS NPN 50V 1A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 170MHz 1 W Surface Mount MiniP3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC7003R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 10V
Power - Max
1 W
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.21316kr.1,213.16
2.000kr.1.11020kr.2,220.40
3.000kr.1.05732kr.3,171.96
5.000kr.0.99752kr.4,987.60
7.000kr.0.96193kr.6,733.51
10.000kr.0.92721kr.9,272.10
25.000kr.0.89236kr.22,309.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500