Bipolar (BJT) Transistor NPN 100 V 20 mA 140MHz 150 mW Surface Mount SMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC5C01S0L

DigiKey Part Number
DSC5C01S0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC5C01S0L
Description
TRANS NPN 100V 0.02A SMINI3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 20 mA 140MHz 150 mW Surface Mount SMini3-F2-B
EDA/CAD Models
DSC5C01S0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
600 @ 2mA, 10V
Power - Max
150 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39357kr.1,180.71
6.000kr.0.35851kr.2,151.06
9.000kr.0.34047kr.3,064.23
15.000kr.0.32004kr.4,800.60
21.000kr.0.30788kr.6,465.48
30.000kr.0.29601kr.8,880.30
75.000kr.0.27024kr.20,268.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.39357
Unit Price with VAT:kr.0.49196