
DSC5C01R0L | |
|---|---|
DigiKey Part Number | DSC5C01R0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC5C01R0L |
Description | TRANS NPN 100V 0.02A SMINI3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 20 mA 140MHz 150 mW Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC5C01R0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 2mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39357 | kr.1,180.71 |
| 6.000 | kr.0.35851 | kr.2,151.06 |
| 9.000 | kr.0.34047 | kr.3,064.23 |
| 15.000 | kr.0.32004 | kr.4,800.60 |
| 21.000 | kr.0.30788 | kr.6,465.48 |
| 30.000 | kr.0.29601 | kr.8,880.30 |
| 75.000 | kr.0.27024 | kr.20,268.00 |
| Unit Price without VAT: | kr.0.39357 |
|---|---|
| Unit Price with VAT: | kr.0.49196 |

