Similar

DSC500200L | |
|---|---|
DigiKey Part Number | DSC500200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC500200L |
Description | TRANS NPN 50V 0.5A SMINI3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 150 mW Surface Mount SMini3-F2-B |
EDA/CAD Models | DSC500200L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 150mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 160MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-85 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMini3-F2-B |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR502U3T106 | Rohm Semiconductor | 3.000 | 846-2SCR502U3T106CT-ND | kr.2.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78941 | kr.2,368.23 |
| 6.000 | kr.0.72666 | kr.4,359.96 |
| 9.000 | kr.0.69445 | kr.6,250.05 |
| 15.000 | kr.0.65808 | kr.9,871.20 |
| 21.000 | kr.0.63646 | kr.13,365.66 |
| 30.000 | kr.0.62818 | kr.18,845.40 |
| Unit Price without VAT: | kr.0.78941 |
|---|---|
| Unit Price with VAT: | kr.0.98676 |


