Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSC2001Q0L | |
|---|---|
DigiKey Part Number | DSC2001Q0LTR-ND - Tape & Reel (TR) DSC2001Q0LCT-ND - Cut Tape (CT) DSC2001Q0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC2001Q0L |
Description | TRANS NPN 50V 0.1A MINI3-G3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 200 mW Surface Mount MINI3-G3-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.25952 | kr.1,557.12 |
| 9.000 | kr.0.24576 | kr.2,211.84 |
| 15.000 | kr.0.23016 | kr.3,452.40 |
| 21.000 | kr.0.22087 | kr.4,638.27 |
| 30.000 | kr.0.21179 | kr.6,353.70 |
| 75.000 | kr.0.19171 | kr.14,378.25 |
| 150.000 | kr.0.18228 | kr.27,342.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |








