DSA7101R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 21
Unit Price: kr.4.50000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9
Unit Price: kr.6.40000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 500 mA 120MHz 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA7101R0L

DigiKey Part Number
DSA7101R0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA7101R0L
Description
TRANS PNP 80V 0.5A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 120MHz 1 W Surface Mount MiniP3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSA7101R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.32379kr.1,323.79
2.000kr.1.21313kr.2,426.26
3.000kr.1.15627kr.3,468.81
5.000kr.1.09199kr.5,459.95
7.000kr.1.05374kr.7,376.18
10.000kr.1.01644kr.10,164.40
25.000kr.0.99221kr.24,805.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.32379
Unit Price with VAT:kr.1.65474