DSA7004R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 2.363
Unit Price: kr.4.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 330
Unit Price: kr.4.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.87000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.5.96000
Datasheet

Similar


onsemi
In Stock: 1.535
Unit Price: kr.5.52000
Datasheet

Similar


onsemi
In Stock: 1.136
Unit Price: kr.3.87000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 2 A 120MHz 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA7004R0L

DigiKey Part Number
DSA7004R0LTR-ND - Tape & Reel (TR)
DSA7004R0LCT-ND - Cut Tape (CT)
DSA7004R0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA7004R0L
Description
TRANS PNP 50V 2A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 120MHz 1 W Surface Mount MiniP3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSA7004R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 200mA, 2V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.72378kr.1,723.78
2.000kr.1.58611kr.3,172.22
3.000kr.1.51547kr.4,546.41
5.000kr.1.43567kr.7,178.35
7.000kr.1.38822kr.9,717.54
10.000kr.1.36469kr.13,646.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500