Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSA7003R0L | |
|---|---|
DigiKey Part Number | DSA7003R0LTR-ND - Tape & Reel (TR) DSA7003R0LCT-ND - Cut Tape (CT) DSA7003R0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA7003R0L |
Description | TRANS PNP 50V 1A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 120MHz 1 W Surface Mount MiniP3-F2-B |
EDA/CAD Models | DSA7003R0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MiniP3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.30465 | kr.1,304.65 |
| 2.000 | kr.1.19525 | kr.2,390.50 |
| 3.000 | kr.1.13907 | kr.3,417.21 |
| 5.000 | kr.1.07557 | kr.5,377.85 |
| 7.000 | kr.1.03779 | kr.7,264.53 |
| 10.000 | kr.1.00092 | kr.10,009.20 |
| 25.000 | kr.0.97478 | kr.24,369.50 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |







