DSA2001R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.487
Unit Price: kr.1.54000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.761
Unit Price: kr.1.61000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.450
Unit Price: kr.1.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 246.170
Unit Price: kr.1.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.90000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 87.101
Unit Price: kr.1.54000
Datasheet

Similar


Infineon Technologies
In Stock: 2.217.990
Unit Price: kr.0.38580
Datasheet

Similar


Panjit International Inc.
In Stock: 2.766
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 934
Unit Price: kr.0.96000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 100 mA 150MHz 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA2001R0L

DigiKey Part Number
DSA2001R0LTR-ND - Tape & Reel (TR)
DSA2001R0LCT-ND - Cut Tape (CT)
DSA2001R0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA2001R0L
Description
TRANS PNP 50V 0.1A MINI3-G3-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 150MHz 200 mW Surface Mount MINI3-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DSA2001R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.26320kr.1,579.20
9.000kr.0.24925kr.2,243.25
15.000kr.0.23343kr.3,501.45
21.000kr.0.22401kr.4,704.21
30.000kr.0.21479kr.6,443.70
75.000kr.0.19443kr.14,582.25
150.000kr.0.18486kr.27,729.00
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250