Similar




DS2E-SL2-DC5V | |
|---|---|
DigiKey Part Number | 255-1066-ND |
Manufacturer | |
Manufacturer Product Number | DS2E-SL2-DC5V |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DS2E-SL2-DC5V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 139 Ohms |
Coil Current 36 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2-LT-5V | Panasonic Industry | 3.449 | 255-3959-5-ND | kr.24.66000 | Similar |
| V23079B1201B301 | TE Connectivity Potter & Brumfield Relays | 1.951 | PB2156-ND | kr.31.07000 | Similar |




