Similar
Similar

DRC5143X0L | |
|---|---|
DigiKey Part Number | DRC5143X0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC5143X0L |
Description | TRANS PREBIAS NPN 50V SMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC5143X0L Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-85 |
Resistors Included R1 and R2 | Supplier Device Package SMini3-F2-B |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143XU3HZGT106 | Rohm Semiconductor | 3.778 | DTC143XU3HZGT106CT-ND | kr.1.99000 | Similar |
| DTC143XU3T106 | Rohm Semiconductor | 1.957 | DTC143XU3T106CT-ND | kr.1.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42056 | kr.1,261.68 |
| 6.000 | kr.0.38341 | kr.2,300.46 |
| 9.000 | kr.0.36429 | kr.3,278.61 |
| 15.000 | kr.0.34267 | kr.5,140.05 |
| 21.000 | kr.0.32979 | kr.6,925.59 |
| 30.000 | kr.0.31722 | kr.9,516.60 |
| 75.000 | kr.0.29246 | kr.21,934.50 |
| Unit Price without VAT: | kr.0.42056 |
|---|---|
| Unit Price with VAT: | kr.0.52570 |


