Similar
Similar
Similar
Similar

DRC2144T0L | |
|---|---|
DigiKey Part Number | DRC2144T0LTR-ND - Tape & Reel (TR) DRC2144T0LCT-ND - Cut Tape (CT) DRC2144T0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC2144T0L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRC2144T0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39545 | kr.1,186.35 |
| 6.000 | kr.0.36024 | kr.2,161.44 |
| 9.000 | kr.0.34213 | kr.3,079.17 |
| 15.000 | kr.0.32163 | kr.4,824.45 |
| 21.000 | kr.0.30941 | kr.6,497.61 |
| 30.000 | kr.0.29749 | kr.8,924.70 |
| 75.000 | kr.0.27183 | kr.20,387.25 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |





