Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DRC2123J0L | |
|---|---|
DigiKey Part Number | DRC2123J0LTR-ND - Tape & Reel (TR) DRC2123J0LCT-ND - Cut Tape (CT) DRC2123J0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC2123J0L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC2123J0L Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2235LT1G | onsemi | 8.730 | MMUN2235LT1GOSCT-ND | kr.1.08000 | Direct |
| MUN2235T1G | onsemi | 7.663 | 488-MUN2235T1GCT-ND | kr.1.08000 | Direct |
| PDTC123JT,215 | Nexperia USA Inc. | 0 | 1727-6276-1-ND | kr.0.82000 | Upgrade |
| PDTC123JT,235 | Nexperia USA Inc. | 141 | 1727-3037-1-ND | kr.0.82000 | Upgrade |
| BCR108E6327HTSA1 | Infineon Technologies | 0 | BCR108E6327HTSA1CT-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39545 | kr.1,186.35 |
| 6.000 | kr.0.36024 | kr.2,161.44 |
| 9.000 | kr.0.34213 | kr.3,079.17 |
| 15.000 | kr.0.32163 | kr.4,824.45 |
| 21.000 | kr.0.30941 | kr.6,497.61 |
| 30.000 | kr.0.29749 | kr.8,924.70 |
| 75.000 | kr.0.27183 | kr.20,387.25 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |








