DRC2114Y0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.463
Unit Price: kr.0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.11000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC2114Y0L

DigiKey Part Number
DRC2114Y0LTR-ND - Tape & Reel (TR)
DRC2114Y0LCT-ND - Cut Tape (CT)
DRC2114Y0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRC2114Y0L
Description
TRANS PREBIAS NPN 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DRC2114Y0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39545kr.1,186.35
6.000kr.0.36024kr.2,161.44
9.000kr.0.34213kr.3,079.17
15.000kr.0.32163kr.4,824.45
21.000kr.0.30941kr.6,497.61
30.000kr.0.29749kr.8,924.70
75.000kr.0.27183kr.20,387.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500