DRA5143T0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.165
Unit Price: kr.1.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.405
Unit Price: kr.1.27000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA5143T0L

DigiKey Part Number
DRA5143T0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRA5143T0L
Description
TRANS PREBIAS PNP 50V SMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B
EDA/CAD Models
DRA5143T0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Discontinued at DigiKey
Power - Max
150 mW
Transistor Type
PNP - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-85
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SMini3-F2-B
Resistors Included
R1 Only
Base Product Number
Resistor - Base (R1)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA143TU3HZGT106Rohm Semiconductor4.165DTA143TU3HZGT106CT-NDkr.1.97000Similar
DTA143TU3T106Rohm Semiconductor1.405DTA143TU3T106CT-NDkr.1.27000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.41597kr.1,247.91
6.000kr.0.37923kr.2,275.38
9.000kr.0.36032kr.3,242.88
15.000kr.0.33893kr.5,083.95
21.000kr.0.32619kr.6,849.99
30.000kr.0.31376kr.9,412.80
75.000kr.0.28926kr.21,694.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.41597
Unit Price with VAT:kr.0.51996