DRA5143E0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.520
Unit Price: kr.1.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 8.380
Unit Price: kr.1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.770
Unit Price: kr.0.89000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA5143E0L

DigiKey Part Number
DRA5143E0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRA5143E0L
Description
TRANS PREBIAS PNP 50V SMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B
EDA/CAD Models
DRA5143E0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
4.7 kOhms
Manufacturer
Panasonic Industry
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Part Status
Discontinued at DigiKey
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-85
Resistors Included
R1 and R2
Supplier Device Package
SMini3-F2-B
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA143EU3HZGT106Rohm Semiconductor2.520DTA143EU3HZGT106CT-NDkr.1.97000Similar
DTA143EU3T106Rohm Semiconductor3.000DTA143EU3T106CT-NDkr.1.27000Similar
MUN5131T1Gonsemi8.380488-MUN5131T1GCT-NDkr.1.08000Similar
PDTA143EU,115Nexperia USA Inc.2.7701727-1696-1-NDkr.0.89000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.41597kr.1,247.91
6.000kr.0.37923kr.2,275.38
9.000kr.0.36032kr.3,242.88
15.000kr.0.33893kr.5,083.95
21.000kr.0.32619kr.6,849.99
30.000kr.0.31376kr.9,412.80
75.000kr.0.28926kr.21,694.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.41597
Unit Price with VAT:kr.0.51996