DRA3144W0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 296.000
Unit Price: kr.0.38040
Datasheet

Similar


onsemi
In Stock: 237.473
Unit Price: kr.1.65000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA3144W0L

DigiKey Part Number
DRA3144W0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRA3144W0L
Description
TRANS PREBIAS PNP 50V SSSMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DRA3144W0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
22 kOhms
Manufacturer
Panasonic Industry
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Part Status
Obsolete
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
100 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-723
Resistors Included
R1 and R2
Supplier Device Package
SSSMini3-F2-B
Resistor - Base (R1)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA144TM3T5Gonsemi296.000DTA144TM3T5GOSTR-NDkr.0.38040Similar
DTA144WM3T5Gonsemi237.473488-DTA144WM3T5GCT-NDkr.1.65000Similar
Obsolete
This product is no longer manufactured. View Substitutes