Similar
Similar
Similar
Similar

DRA3144E0L | |
|---|---|
DigiKey Part Number | DRA3144E0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA3144E0L |
Description | TRANS PREBIAS PNP 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DRA3144E0L Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package SSSMini3-F2-B |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143EM3T5G | onsemi | 7.900 | 488-DTA143EM3T5GCT-ND | kr.1.78000 | Similar |
| DTA143TM3T5G | onsemi | 8.000 | 488-DTA143TM3T5GCT-ND | kr.1.65000 | Similar |
| DTA143ZM3T5G | onsemi | 50.447 | 488-DTA143ZM3T5GCT-ND | kr.1.78000 | Similar |
| DTA144EMT2L | Rohm Semiconductor | 15.407 | DTA144EMT2LCT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44530 | kr.4,453.00 |
| 20.000 | kr.0.41204 | kr.8,240.80 |
| 30.000 | kr.0.39500 | kr.11,850.00 |
| 50.000 | kr.0.37802 | kr.18,901.00 |
| Unit Price without VAT: | kr.0.44530 |
|---|---|
| Unit Price with VAT: | kr.0.55663 |




