
DRA2533Q0L | |
|---|---|
DigiKey Part Number | DRA2533Q0LTR-ND - Tape & Reel (TR) DRA2533Q0LCT-ND - Cut Tape (CT) DRA2533Q0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA2533Q0L |
Description | TRANS PREBIAS PNP 50V 0.5A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRA2533Q0L Models |
Category | Resistor - Emitter Base (R2) 4.6 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 100mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 1µA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 3.1 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52751 | kr.1,582.53 |
| 6.000 | kr.0.48264 | kr.2,895.84 |
| 9.000 | kr.0.45959 | kr.4,136.31 |
| 15.000 | kr.0.43351 | kr.6,502.65 |
| 21.000 | kr.0.41800 | kr.8,778.00 |
| 30.000 | kr.0.40286 | kr.12,085.80 |
| 75.000 | kr.0.38674 | kr.29,005.50 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

