Similar
Similar
Similar
Similar

DRA2144V0L | |
|---|---|
DigiKey Part Number | DRA2144V0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA2144V0L |
Description | TRANS PREBIAS PNP 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRA2144V0L Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA144VCAT116 | Rohm Semiconductor | 0 | 846-DTA144VCAT116CT-ND | kr.0.35705 | Similar |
| MMUN2113LT1G | onsemi | 23.235 | MMUN2113LT1GOSCT-ND | kr.1.08000 | Similar |
| PDTA144ET,215 | Nexperia USA Inc. | 0 | 1727-6273-1-ND | kr.0.82000 | Similar |
| PDTA144WT,215 | Nexperia USA Inc. | 2.180 | 1727-PDTA144WT,215CT-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39545 | kr.1,186.35 |
| 6.000 | kr.0.36024 | kr.2,161.44 |
| 9.000 | kr.0.34213 | kr.3,079.17 |
| 15.000 | kr.0.32163 | kr.4,824.45 |
| 21.000 | kr.0.30941 | kr.6,497.61 |
| 30.000 | kr.0.29749 | kr.8,924.70 |
| 75.000 | kr.0.27183 | kr.20,387.25 |
| Unit Price without VAT: | kr.0.39545 |
|---|---|
| Unit Price with VAT: | kr.0.49431 |




