DRA2143T0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 4.443
Unit Price: kr.0.95000
Datasheet

Direct


onsemi
In Stock: 372.000
Unit Price: kr.1.20000
Datasheet

Direct


onsemi
In Stock: 244.870
Unit Price: kr.1.08000
Datasheet

Direct


onsemi
In Stock: 200.000
Unit Price: kr.0.31700
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.605
Unit Price: kr.0.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.006
Unit Price: kr.1.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.165
Unit Price: kr.1.97000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA2143T0L

DigiKey Part Number
DRA2143T0LTR-ND - Tape & Reel (TR)
DRA2143T0LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DRA2143T0L
Description
TRANS PREBIAS PNP 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
EDA/CAD Models
DRA2143T0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Collector Cutoff (Max)
500nA
Part Status
Discontinued at DigiKey
Power - Max
200 mW
Transistor Type
PNP - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
MINI3-G3-B
Resistors Included
R1 Only
Base Product Number
Resistor - Base (R1)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2116LT1Gonsemi4.443MMUN2116LT1GOSCT-NDkr.0.95000Direct
MUN2116T1Gonsemi372.000488-MUN2116T1GCT-NDkr.1.20000Direct
SMMUN2116LT1Gonsemi244.870488-SMMUN2116LT1GCT-NDkr.1.08000Direct
SMMUN2116LT3Gonsemi200.000SMMUN2116LT3G-NDkr.0.31700Direct
PDTA143TT,215Nexperia USA Inc.2.6051727-PDTA143TT,215CT-NDkr.0.82000Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39545kr.1,186.35
6.000kr.0.36024kr.2,161.44
9.000kr.0.34213kr.3,079.17
15.000kr.0.32163kr.4,824.45
21.000kr.0.30941kr.6,497.61
30.000kr.0.29749kr.8,924.70
75.000kr.0.27183kr.20,387.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500