DRA2114T0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 1.990
Unit Price: kr.1.08000
Datasheet

Direct


onsemi
In Stock: 482.700
Unit Price: kr.1.20000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: kr.1.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.42047
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA2114T0L

DigiKey Part Number
DRA2114T0LTR-ND - Tape & Reel (TR)
DRA2114T0LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DRA2114T0L
Description
TRANS PREBIAS PNP 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
EDA/CAD Models
DRA2114T0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Collector Cutoff (Max)
500nA
Part Status
Discontinued at DigiKey
Power - Max
200 mW
Transistor Type
PNP - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
MINI3-G3-B
Resistors Included
R1 Only
Base Product Number
Resistor - Base (R1)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2115LT1Gonsemi1.990MMUN2115LT1GOSCT-NDkr.1.08000Direct
MUN2115T1Gonsemi482.700488-MUN2115T1GCT-NDkr.1.20000Direct
PDTA114TT,215Nexperia USA Inc.01727-1688-1-NDkr.0.82000Upgrade
DTA114TKAT146Rohm Semiconductor3.000DTA114TKAT146CT-NDkr.1.71000Similar
DTA114TU3HZGT106Rohm Semiconductor0DTA114TU3HZGT106CT-NDkr.0.42047Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39545kr.1,186.35
6.000kr.0.36024kr.2,161.44
9.000kr.0.34213kr.3,079.17
15.000kr.0.32163kr.4,824.45
21.000kr.0.30941kr.6,497.61
30.000kr.0.29749kr.8,924.70
75.000kr.0.27183kr.20,387.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500