
DPH-L113 | |
|---|---|
DigiKey Part Number | 1110-1491-ND |
Manufacturer | |
Manufacturer Product Number | DPH-L113 |
Description | SENSOR HEAD 0 TO +1.0MPA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPT 1 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±2% | |
Voltage - Supply | 9V ~ 36V | |
Port Size | Male - 1/4" (6.35mm) BSPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,227.35000 | kr.2,227.35 |
| Unit Price without VAT: | kr.2,227.35000 |
|---|---|
| Unit Price with VAT: | kr.2,784.18750 |

