


DP-002-P | |
|---|---|
DigiKey Part Number | 1110-3846-ND |
Manufacturer | |
Manufacturer Product Number | DP-002-P |
Description | SENSOR DIGITAL PRESSURE PNP HIGH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - M5 Module Box with Display |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Panasonic Industrial Automation Sales | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Box | Termination Style Cable/Wire Leads |
Part Status Active | Maximum Pressure 217.56PSI (1500kPa) |
Applications Industrial Automation | Operating Temperature 0°C ~ 50°C |
Pressure Type Vented Gauge | Package / Case Module Box with Display |
Operating Pressure 145.04PSI (1000kPa) | Base Product Number |
Output Type PNP - Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.427.32000 | kr.427.32 |
| Unit Price without VAT: | kr.427.32000 |
|---|---|
| Unit Price with VAT: | kr.534.15000 |



