DMG263010R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.609
Unit Price: kr.3.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 175.594
Unit Price: kr.2.85000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG263010R

DigiKey Part Number
DMG263010RTR-ND - Tape & Reel (TR)
DMG263010RCT-ND - Cut Tape (CT)
DMG263010RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG263010R
Description
TRANS PREBIAS 1NPN 1PNP MINI5
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B
EDA/CAD Models
DMG263010R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Discontinued at DigiKey
Power - Max
300mW
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SC-74A, SOT-753
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
Mini5-G3-B
Resistor - Base (R1)
10kOhms
Base Product Number
Resistor - Emitter Base (R2)
10kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMD3NFHATRRohm Semiconductor1.609846-UMD3NFHACT-NDkr.3.23000Similar
UMD3NTRRohm Semiconductor175.594UMD3NCT-NDkr.2.85000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.67758kr.2,032.74
6.000kr.0.62235kr.3,734.10
9.000kr.0.59398kr.5,345.82
15.000kr.0.56194kr.8,429.10
21.000kr.0.54288kr.11,400.48
30.000kr.0.52429kr.15,728.70
75.000kr.0.52384kr.39,288.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750