DMC964040R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.594
Unit Price: kr.1.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.899
Unit Price: kr.2.03000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.955
Unit Price: kr.4.63000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.000
Unit Price: kr.2.92000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6.362
Unit Price: kr.1.52000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC964040R

DigiKey Part Number
DMC964040RTR-ND - Tape & Reel (TR)
DMC964040RCT-ND - Cut Tape (CT)
DMC964040RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC964040R
Description
TRANS PREBIAS 2NPN SSMINI6-F3-B
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DMC964040R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
125mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SSMini6-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.14979kr.9,198.32
16.000kr.1.11505kr.17,840.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000