Similar
Similar
Similar

DMC904010R | |
|---|---|
DigiKey Part Number | DMC904010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC904010R |
Description | TRANS 2NPN 50V 100MA SSMINI6-F3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMini6-F3-B |
EDA/CAD Models | DMC904010R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 125mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SSMini6-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.14979 | kr.9,198.32 |
| 16.000 | kr.1.11505 | kr.17,840.80 |
| Unit Price without VAT: | kr.1.14979 |
|---|---|
| Unit Price with VAT: | kr.1.43724 |



