
DMC5640L0R | |
|---|---|
DigiKey Part Number | DMC5640L0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC5640L0R |
Description | TRANS PREBIAS 2NPN SMINI6-F3-B |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini6-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC5640L0R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 150mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-SMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMini6-F3-B |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55228 | kr.1,656.84 |
| 6.000 | kr.0.50566 | kr.3,033.96 |
| 9.000 | kr.0.48170 | kr.4,335.30 |
| 15.000 | kr.0.45462 | kr.6,819.30 |
| 21.000 | kr.0.43850 | kr.9,208.50 |
| 30.000 | kr.0.42278 | kr.12,683.40 |
| 75.000 | kr.0.40893 | kr.30,669.75 |
| Unit Price without VAT: | kr.0.55228 |
|---|---|
| Unit Price with VAT: | kr.0.69035 |

