Similar

DMC5610M0R | |
|---|---|
DigiKey Part Number | DMC5610M0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC5610M0R |
Description | TRANS PREBIAS 2NPN SMINI5-F3-B |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini5-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC5610M0R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 150mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 5-SMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMini5-F3-B |
Resistor - Base (R1) 2.2kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMG11NTR | Rohm Semiconductor | 2.513 | UMG11NCT-ND | kr.2.98000 | Similar |
| UMH10NFHATN | Rohm Semiconductor | 3.291 | 846-UMH10NFHATNCT-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61247 | kr.1,837.41 |
| 6.000 | kr.0.56165 | kr.3,369.90 |
| 9.000 | kr.0.53556 | kr.4,820.04 |
| 15.000 | kr.0.50606 | kr.7,590.90 |
| 21.000 | kr.0.48852 | kr.10,258.92 |
| 30.000 | kr.0.47140 | kr.14,142.00 |
| 75.000 | kr.0.46361 | kr.34,770.75 |
| Unit Price without VAT: | kr.0.61247 |
|---|---|
| Unit Price with VAT: | kr.0.76559 |



