Similar

DMC506010R | |
|---|---|
DigiKey Part Number | DMC506010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC506010R |
Description | TRANS 2NPN 50V 100MA SMINI6-F3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini6-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC506010R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 150mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SMini6-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64516 | kr.1,935.48 |
| 6.000 | kr.0.59211 | kr.3,552.66 |
| 9.000 | kr.0.56488 | kr.5,083.92 |
| 15.000 | kr.0.53410 | kr.8,011.50 |
| 21.000 | kr.0.51579 | kr.10,831.59 |
| 30.000 | kr.0.49793 | kr.14,937.90 |
| 75.000 | kr.0.49373 | kr.37,029.75 |
| Unit Price without VAT: | kr.0.64516 |
|---|---|
| Unit Price with VAT: | kr.0.80645 |


