DMC504010R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 751
Unit Price: kr.0.41000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.638
Unit Price: kr.0.35000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini6-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC504010R

DigiKey Part Number
DMC504010RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC504010R
Description
TRANS 2NPN 50V 100MA SMINI6-F3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini6-F3-B
EDA/CAD Models
DMC504010R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Manufacturer
Panasonic Industry
Power - Max
150mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-SMD, Flat Leads
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SMini6-F3-B
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMX1NFHATNRohm Semiconductor751846-UMX1NFHATNCT-NDkr.0.41000Similar
UMX1NTNRohm Semiconductor5.638UMX1NTNCT-NDkr.0.35000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65201kr.1,956.03
6.000kr.0.59850kr.3,591.00
9.000kr.0.57102kr.5,139.18
15.000kr.0.53997kr.8,099.55
21.000kr.0.52150kr.10,951.50
30.000kr.0.50349kr.15,104.70
75.000kr.0.50007kr.37,505.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.65201
Unit Price with VAT:kr.0.81501