Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC2640F0R

DigiKey Part Number
DMC2640F0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC2640F0R
Description
TRANS PREBIAS 2NPN 50V MINI6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B
Datasheet
 Datasheet
EDA/CAD Models
DMC2640F0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Mini6-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.67758kr.2,032.74
6.000kr.0.62235kr.3,734.10
9.000kr.0.59398kr.5,345.82
15.000kr.0.56194kr.8,429.10
21.000kr.0.54288kr.11,400.48
30.000kr.0.52429kr.15,728.70
75.000kr.0.52384kr.39,288.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.67758
Unit Price with VAT:kr.0.84698