
DMC264010R | |
|---|---|
DigiKey Part Number | DMC264010RTR-ND - Tape & Reel (TR) DMC264010RCT-ND - Cut Tape (CT) DMC264010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC264010R |
Description | TRANS PREBIAS 2NPN 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC264010R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67758 | kr.2,032.74 |
| 6.000 | kr.0.62235 | kr.3,734.10 |
| 9.000 | kr.0.59398 | kr.5,345.82 |
| 15.000 | kr.0.56194 | kr.8,429.10 |
| 21.000 | kr.0.54288 | kr.11,400.48 |
| 30.000 | kr.0.52429 | kr.15,728.70 |
| 75.000 | kr.0.52384 | kr.39,288.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

