
DMC264000R | |
|---|---|
DigiKey Part Number | DMC264000RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC264000R |
Description | TRANS PREBIAS 2NPN 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC264000R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini6-G4-B |
Resistor - Base (R1) 47kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68506 | kr.2,055.18 |
| 6.000 | kr.0.62922 | kr.3,775.32 |
| 9.000 | kr.0.60054 | kr.5,404.86 |
| 15.000 | kr.0.56814 | kr.8,522.10 |
| 21.000 | kr.0.54887 | kr.11,526.27 |
| 30.000 | kr.0.53008 | kr.15,902.40 |
| 75.000 | kr.0.52963 | kr.39,722.25 |
| Unit Price without VAT: | kr.0.68506 |
|---|---|
| Unit Price with VAT: | kr.0.85633 |

