DMC261020R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.940
Unit Price: kr.4.31000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.793
Unit Price: kr.3.30000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC261020R

DigiKey Part Number
DMC261020RTR-ND - Tape & Reel (TR)
DMC261020RCT-ND - Cut Tape (CT)
DMC261020RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC261020R
Description
TRANS PREBIAS 2NPN 50V MINI5
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DMC261020R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Discontinued at DigiKey
Power - Max
300mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SC-74A, SOT-753
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
Mini5-G3-B
Resistor - Base (R1)
22kOhms
Base Product Number
Resistor - Emitter Base (R2)
22kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMG1AT148Rohm Semiconductor5.940FMG1AT148CT-NDkr.4.31000Similar
RN1508(TE85L,F)Toshiba Semiconductor and Storage0RN1508(TE85LF)CT-NDkr.2.60000Similar
UMH1NFHATNRohm Semiconductor5.793846-UMH1NFHATNCT-NDkr.3.30000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.67758kr.2,032.74
6.000kr.0.62235kr.3,734.10
9.000kr.0.59398kr.5,345.82
15.000kr.0.56194kr.8,429.10
21.000kr.0.54288kr.11,400.48
30.000kr.0.52429kr.15,728.70
75.000kr.0.52384kr.39,288.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750