Similar

DMC206010R | |
|---|---|
DigiKey Part Number | DMC206010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC206010R |
Description | TRANS 2NPN 50V 100MA MINI6-G4-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC206010R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Manufacturer Panasonic Industry | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini6-G4-B |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMX1T110 | Rohm Semiconductor | 27.052 | IMX1T110CT-ND | kr.2.98000 | Similar |
| UMX1NFHATN | Rohm Semiconductor | 751 | 846-UMX1NFHATNCT-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63573 | kr.1,907.19 |
| 6.000 | kr.0.58332 | kr.3,499.92 |
| 9.000 | kr.0.55641 | kr.5,007.69 |
| 15.000 | kr.0.52600 | kr.7,890.00 |
| 21.000 | kr.0.50791 | kr.10,666.11 |
| 30.000 | kr.0.49027 | kr.14,708.10 |
| 75.000 | kr.0.48501 | kr.36,375.75 |
| Unit Price without VAT: | kr.0.63573 |
|---|---|
| Unit Price with VAT: | kr.0.79466 |



