Similar

DMA504010R | |
|---|---|
DigiKey Part Number | DMA504010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA504010R |
Description | TRANS 2PNP 50V 100MA SMINI6-F3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini6-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMA504010R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Manufacturer Panasonic Industry | Power - Max 150mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-SMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMini6-F3-B |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMT1NFHATN | Rohm Semiconductor | 3.847 | 846-UMT1NFHATNCT-ND | kr.0.44000 | Similar |
| UMT1NTN | Rohm Semiconductor | 2.792 | UMT1NTNCT-ND | kr.0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64516 | kr.1,935.48 |
| 6.000 | kr.0.59211 | kr.3,552.66 |
| 9.000 | kr.0.56488 | kr.5,083.92 |
| 15.000 | kr.0.53410 | kr.8,011.50 |
| 21.000 | kr.0.51579 | kr.10,831.59 |
| 30.000 | kr.0.49793 | kr.14,937.90 |
| 75.000 | kr.0.49373 | kr.37,029.75 |
| Unit Price without VAT: | kr.0.64516 |
|---|---|
| Unit Price with VAT: | kr.0.80645 |


