
DMA204A00R | |
|---|---|
DigiKey Part Number | DMA204A00RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA204A00R |
Description | TRANS 2PNP 10V 500MA MINI6-G4-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 10V 500mA 250MHz 300mW Surface Mount Mini6-G4-B |
EDA/CAD Models | DMA204A00R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 500mA, 2V |
Manufacturer Panasonic Industry | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 10V | Supplier Device Package Mini6-G4-B |
Vce Saturation (Max) @ Ib, Ic 300mV @ 8mA, 400mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QST8TR | Rohm Semiconductor | 2.310 | QST8CT-ND | kr.6.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38787 | kr.4,163.61 |
| 6.000 | kr.1.28904 | kr.7,734.24 |
| 9.000 | kr.1.23842 | kr.11,145.78 |
| 15.000 | kr.1.23075 | kr.18,461.25 |
| Unit Price without VAT: | kr.1.38787 |
|---|---|
| Unit Price with VAT: | kr.1.73484 |


