Similar

DMA204020R | |
|---|---|
DigiKey Part Number | DMA204020RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA204020R |
Description | TRANS 2PNP 50V 500MA MINI6-G4-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 500mA 130MHz 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMA204020R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 150mA, 10V |
Manufacturer Panasonic Industry | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 130MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini6-G4-B |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807DS,115 | Nexperia USA Inc. | 371 | 1727-6182-1-ND | kr.2.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.24283 | kr.3,728.49 |
| 6.000 | kr.1.15216 | kr.6,912.96 |
| 9.000 | kr.1.10570 | kr.9,951.30 |
| 15.000 | kr.1.07848 | kr.16,177.20 |
| Unit Price without VAT: | kr.1.24283 |
|---|---|
| Unit Price with VAT: | kr.1.55354 |


