



DK1A1B-12V | |
|---|---|
DigiKey Part Number | 255-1099-ND |
Manufacturer | |
Manufacturer Product Number | DK1A1B-12V |
Description | RELAY GEN PURPOSE DPST 8A 12V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DK1A1B-12V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 8.4 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2000VA, 1000W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.45000 | kr.75.45 |
| 10 | kr.67.21700 | kr.672.17 |
| 25 | kr.64.18880 | kr.1,604.72 |
| 50 | kr.61.98740 | kr.3,099.37 |
| 100 | kr.59.85910 | kr.5,985.91 |
| 250 | kr.57.15588 | kr.14,288.97 |
| 500 | kr.55.19072 | kr.27,595.36 |
| 1.000 | kr.53.29188 | kr.53,291.88 |
| Unit Price without VAT: | kr.75.45000 |
|---|---|
| Unit Price with VAT: | kr.94.31250 |



