Similar
Similar
Similar
Similar

DB3X501K0L | |
|---|---|
DigiKey Part Number | DB3X501K0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3X501K0L |
Description | DIODE SCHOTTK 50V 200MA MINI3G3B |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount MINI3-G3-B |
EDA/CAD Models | DB3X501K0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MINI3-G3-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.28054 | kr.1,683.24 |
| 9.000 | kr.0.26584 | kr.2,392.56 |
| 15.000 | kr.0.24919 | kr.3,737.85 |
| 21.000 | kr.0.23927 | kr.5,024.67 |
| 30.000 | kr.0.22958 | kr.6,887.40 |
| 75.000 | kr.0.20816 | kr.15,612.00 |
| 150.000 | kr.0.20050 | kr.30,075.00 |
| Unit Price without VAT: | kr.0.28054 |
|---|---|
| Unit Price with VAT: | kr.0.35068 |




