Upgrade
Similar
Similar
Similar
Similar

DB3X407K0L | |
|---|---|
DigiKey Part Number | DB3X407K0LTR-ND - Tape & Reel (TR) DB3X407K0LCT-ND - Cut Tape (CT) DB3X407K0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB3X407K0L |
Description | DIODE SCHOTTK 40V 500MA MINI3G3B |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DB3X407K0L Models |
Category | Reverse Recovery Time (trr) 3.6 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 35 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10.5pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package MINI3-G3-B |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT720,215 | Nexperia USA Inc. | 10 | 1727-4821-1-ND | kr.2.92000 | Upgrade |
| BAR74E6327HTSA1 | Infineon Technologies | 0 | BAR74E6327HTSA1TR-ND | kr.0.00000 | Similar |
| M1MA151KT1G | onsemi | 5.812 | M1MA151KT1GOSCT-ND | kr.1.33000 | Similar |
| RB421DFHT146 | Rohm Semiconductor | 0 | 846-RB421DFHT146CT-ND | kr.3.93000 | Similar |
| RB421DT146 | Rohm Semiconductor | 0 | RB421DT146CT-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42985 | kr.1,289.55 |
| 6.000 | kr.0.39207 | kr.2,352.42 |
| 9.000 | kr.0.37264 | kr.3,353.76 |
| 15.000 | kr.0.35065 | kr.5,259.75 |
| 21.000 | kr.0.33756 | kr.7,088.76 |
| 30.000 | kr.0.32478 | kr.9,743.40 |
| 75.000 | kr.0.30115 | kr.22,586.25 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |





