Similar
Similar

DB2W60400L | |
|---|---|
DigiKey Part Number | P15184TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2W60400L |
Description | DIODE SCHOTTKY 60V 2A MINI2-F3-B |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount Mini2-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2W60400L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 38pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini2-F3-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75419 | kr.2,262.57 |
| 6.000 | kr.0.69385 | kr.4,163.10 |
| 9.000 | kr.0.66288 | kr.5,965.92 |
| 15.000 | kr.0.62791 | kr.9,418.65 |
| 21.000 | kr.0.60711 | kr.12,749.31 |
| 30.000 | kr.0.59596 | kr.17,878.80 |
| Unit Price without VAT: | kr.0.75419 |
|---|---|
| Unit Price with VAT: | kr.0.94274 |




